


TLV71310PDQNT | |
---|---|
DigiKey Part Number | 296-TLV71310PDQNTTR-ND - Tape & Reel (TR) 296-TLV71310PDQNTCT-ND - Cut Tape (CT) 296-TLV71310PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDQNT |
Description | IC REG LINEAR 1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.89400 | $48.94 |
25 | $4.40120 | $110.03 |
100 | $3.86410 | $386.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.60792 | $901.98 |
500 | $3.45338 | $1,726.69 |
750 | $3.37604 | $2,532.03 |
1,250 | $3.29025 | $4,112.81 |
1,750 | $3.24006 | $5,670.11 |
2,500 | $3.19188 | $7,979.70 |
6,250 | $3.08803 | $19,300.19 |
12,500 | $3.02547 | $37,818.38 |
25,000 | $2.97396 | $74,349.00 |