


TLV71210DSER | |
|---|---|
DigiKey Part Number | 296-TLV71210DSERTR-ND - Tape & Reel (TR) 296-TLV71210DSERCT-ND - Cut Tape (CT) 296-TLV71210DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71210DSER |
Description | IC REG LINEAR 1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71210DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.72100 | $27.21 |
| 25 | $2.43040 | $60.76 |
| 100 | $2.10960 | $210.96 |
| 250 | $1.95604 | $489.01 |
| 500 | $1.86382 | $931.91 |
| 1,000 | $1.78777 | $1,787.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49840 | $4,495.20 |
| 6,000 | $1.45686 | $8,741.16 |
| 9,000 | $1.43605 | $12,924.45 |
| 15,000 | $1.41300 | $21,195.00 |
| 21,000 | $1.39953 | $29,390.13 |
| 30,000 | $1.38658 | $41,597.40 |

