


TLV7113333DDSER | |
|---|---|
DigiKey Part Number | 296-46454-2-ND - Tape & Reel (TR) 296-46454-1-ND - Cut Tape (CT) 296-46454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113333DDSER |
Description | IC REG LIN 3.3/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113333DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA, 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.12400 | $78.10 |
| 100 | $2.72300 | $272.30 |
| 250 | $2.53188 | $632.97 |
| 500 | $2.41646 | $1,208.23 |
| 1,000 | $2.32159 | $2,321.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20432 | $6,612.96 |
| 6,000 | $2.14692 | $12,881.52 |
| 9,000 | $2.11820 | $19,063.80 |
| 15,000 | $2.08635 | $31,295.25 |
| 21,000 | $2.06774 | $43,422.54 |
| 30,000 | $2.04984 | $61,495.20 |











