


TLV7113318DDSET | |
|---|---|
DigiKey Part Number | 296-TLV7113318DDSETTR-ND - Tape & Reel (TR) 296-TLV7113318DDSETCT-ND - Cut Tape (CT) 296-TLV7113318DDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113318DDSET |
Description | IC REG LIN 3.3/1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113318DDSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.65100 | $66.51 |
| 25 | $6.01480 | $150.37 |
| 100 | $5.31030 | $531.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.67101 | $3,503.26 |

