


TLV7113030DDSET | |
---|---|
DigiKey Part Number | 296-32421-2-ND - Tape & Reel (TR) 296-32421-1-ND - Cut Tape (CT) 296-32421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113030DDSET |
Description | IC REG LINEAR 3V/3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113030DDSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.64300 | $66.43 |
25 | $6.00720 | $150.18 |
100 | $5.30350 | $530.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.96832 | $1,242.08 |
500 | $4.76632 | $2,383.16 |
750 | $4.66505 | $3,498.79 |
1,250 | $4.55297 | $5,691.21 |
1,750 | $4.48738 | $7,852.91 |
2,500 | $4.42435 | $11,060.87 |
6,250 | $4.28855 | $26,803.44 |
12,500 | $4.20674 | $52,584.25 |