


TLV71128518DDSER | |
---|---|
DigiKey Part Number | 296-30246-2-ND - Tape & Reel (TR) 296-30246-1-ND - Cut Tape (CT) 296-30246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71128518DDSER |
Description | IC REG LINEAR 2.85/1.8V 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71128518DDSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.38300 | $33.83 |
25 | $3.02840 | $75.71 |
100 | $2.64070 | $264.07 |
250 | $2.45476 | $613.69 |
500 | $2.34310 | $1,171.55 |
1,000 | $2.25105 | $2,251.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.13738 | $6,412.14 |
6,000 | $2.08174 | $12,490.44 |
9,000 | $2.05387 | $18,484.83 |
15,000 | $2.02300 | $30,345.00 |
21,000 | $2.00495 | $42,103.95 |
30,000 | $1.98760 | $59,628.00 |