


TLV70736DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70736DQNTTR-ND - Tape & Reel (TR) 296-TLV70736DQNTCT-ND - Cut Tape (CT) 296-TLV70736DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70736DQNT |
Description | IC REG LINEAR 3.6V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70736DQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98500 | $398.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.61252 | $903.13 |
| 500 | $3.45780 | $1,728.90 |
| 750 | $3.45653 | $2,592.40 |

