


TLV707285DQNR | |
---|---|
DigiKey Part Number | 296-TLV707285DQNRTR-ND - Tape & Reel (TR) 296-TLV707285DQNRCT-ND - Cut Tape (CT) 296-TLV707285DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707285DQNR |
Description | IC REG LIN 2.85V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707285DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.48600 | $14.86 |
25 | $1.31360 | $32.84 |
100 | $1.12570 | $112.57 |
250 | $1.03588 | $258.97 |
500 | $0.98204 | $491.02 |
1,000 | $0.93761 | $937.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88282 | $2,648.46 |
6,000 | $0.85598 | $5,135.88 |
9,000 | $0.84255 | $7,582.95 |
15,000 | $0.82766 | $12,414.90 |
21,000 | $0.81896 | $17,198.16 |
30,000 | $0.81059 | $24,317.70 |
75,000 | $0.79257 | $59,442.75 |