


TLV70725DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70725DQNTTR-ND - Tape & Reel (TR) 296-TLV70725DQNTCT-ND - Cut Tape (CT) 296-TLV70725DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70725DQNT |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70725DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.40680 | $110.17 |
| 100 | $3.86900 | $386.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.61252 | $903.13 |
| 500 | $3.45780 | $1,728.90 |
| 750 | $3.38035 | $2,535.26 |
| 1,250 | $3.29446 | $4,118.07 |
| 1,750 | $3.24421 | $5,677.37 |
| 2,500 | $3.19596 | $7,989.90 |
| 6,250 | $3.09198 | $19,324.88 |

