Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70515YFPR

DigiKey Part Number
296-40617-2-ND - Tape & Reel (TR)
296-40617-1-ND - Cut Tape (CT)
296-40617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70515YFPR
Description
IC REG LINEAR 1.5V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70515YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.99300$29.93
25$2.68040$67.01
100$2.32920$232.92
250$2.16260$540.65
500$2.06212$1,031.06
1,000$1.97949$1,979.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.87727$5,631.81
6,000$1.82724$10,963.44
9,000$1.80218$16,219.62
15,000$1.77445$26,616.75
21,000$1.75822$36,922.62
30,000$1.74261$52,278.30
Manufacturers Standard Package

Other Suppliers on DigiKey

59,000In Stock
Ships from Rochester Electronics, LLC