SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70231DBVR

DigiKey Part Number
296-36766-2-ND - Tape & Reel (TR)
296-36766-1-ND - Cut Tape (CT)
296-36766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70231DBVR
Description
IC REG LINEAR 3.1V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70231DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.62600$16.26
25$1.44200$36.05
100$1.23990$123.99
250$1.14232$285.58
500$1.08386$541.93
1,000$1.03565$1,035.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97607$2,928.21
6,000$0.94692$5,681.52
9,000$0.93231$8,390.79
15,000$0.91615$13,742.25
21,000$0.90669$19,040.49
30,000$0.89759$26,927.70
75,000$0.87801$65,850.75
Manufacturers Standard Package

Other Suppliers on DigiKey

73,000In Stock
Ships from Rochester Electronics, LLC