
TLV70130EVM-077 | |
---|---|
DigiKey Part Number | 296-52460-ND |
Manufacturer | |
Manufacturer Product Number | TLV70130EVM-077 |
Description | EVAL BOARD FOR TLV70130 |
Customer Reference | |
Detailed Description | TLV70130 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 3V | |
Current - Output | 150mA | |
Voltage - Input | 3.1V ~ 24V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLV70130 | |
Note | - | |
Base Product Number |