
TLV7011-2-3-41EVM | |
---|---|
DigiKey Part Number | 296-48053-ND |
Manufacturer | |
Manufacturer Product Number | TLV7011-2-3-41EVM |
Description | EVAL BOARD FOR TLV7011 |
Customer Reference | |
Detailed Description | TLV7011 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | TLV7011 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |