


TLV70030DCKR | |
|---|---|
DigiKey Part Number | 296-39281-2-ND - Tape & Reel (TR) 296-39281-1-ND - Cut Tape (CT) 296-39281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DCKR |
Description | IC REG LINEAR 3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.39800 | $13.98 |
| 25 | $1.23640 | $30.91 |
| 100 | $1.05650 | $105.65 |
| 250 | $0.97180 | $242.95 |
| 500 | $0.92048 | $460.24 |
| 1,000 | $0.87822 | $878.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82607 | $2,478.21 |
| 6,000 | $0.80054 | $4,803.24 |
| 9,000 | $0.78775 | $7,089.75 |
| 15,000 | $0.77358 | $11,603.70 |
| 21,000 | $0.76530 | $16,071.30 |
| 30,000 | $0.75733 | $22,719.90 |


