


TLV70013DDCT | |
---|---|
DigiKey Part Number | 296-29675-2-ND - Tape & Reel (TR) 296-29675-1-ND - Cut Tape (CT) 296-29675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70013DDCT |
Description | IC REG LINEAR 1.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70013DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.98400 | $49.84 |
25 | $4.48960 | $112.24 |
100 | $3.94460 | $394.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.68344 | $920.86 |
500 | $3.52614 | $1,763.07 |
750 | $3.44731 | $2,585.48 |
1,250 | $3.36007 | $4,200.09 |
1,750 | $3.30903 | $5,790.80 |
2,500 | $3.25996 | $8,149.90 |
6,250 | $3.15432 | $19,714.50 |
12,500 | $3.09066 | $38,633.25 |
25,000 | $3.03826 | $75,956.50 |