SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70012QDCKRQ1

DigiKey Part Number
296-36760-2-ND - Tape & Reel (TR)
296-36760-1-ND - Cut Tape (CT)
296-36760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70012QDCKRQ1
Description
IC REG LINEAR 1.2V 300MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70012QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$5.42700$54.27
25$4.89040$122.26
100$4.30260$430.26
250$4.02176$1,005.44
500$3.85244$1,926.22
1,000$3.71318$3,713.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.54102$10,623.06
6,000$3.45676$20,740.56
9,000$3.41458$30,731.22
15,000$3.36785$50,517.75
21,000$3.34051$70,150.71
Manufacturers Standard Package