
TLV62095RGTR | |
|---|---|
DigiKey Part Number | 296-46277-2-ND - Tape & Reel (TR) 296-46277-1-ND - Cut Tape (CT) 296-46277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62095RGTR |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62095RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $11.72400 | $117.24 |
| 25 | $10.67480 | $266.87 |
| 100 | $9.52130 | $952.13 |
| 250 | $8.97228 | $2,243.07 |
| 500 | $8.64096 | $4,320.48 |
| 1,000 | $8.36842 | $8,368.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.03169 | $24,095.07 |
| 6,000 | $7.86689 | $47,201.34 |
| 9,000 | $7.78442 | $70,059.78 |





