
TLV5636IDGKR | |
---|---|
DigiKey Part Number | 296-41709-2-ND - Tape & Reel (TR) 296-41709-1-ND - Cut Tape (CT) 296-41709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5636IDGKR |
Description | IC DAC 12BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5636IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.29000 | $159.29 |
10 | $126.97900 | $1,269.79 |
25 | $118.90960 | $2,972.74 |
100 | $110.04210 | $11,004.21 |
250 | $105.81512 | $26,453.78 |
500 | $103.26780 | $51,633.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $98.95921 | $247,398.02 |