
TLV5628CDWR | |
---|---|
DigiKey Part Number | 296-41708-2-ND - Tape & Reel (TR) 296-41708-1-ND - Cut Tape (CT) 296-41708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5628CDWR |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5628CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.15000 | $74.15 |
10 | $57.62500 | $576.25 |
25 | $53.49960 | $1,337.49 |
100 | $48.96960 | $4,896.96 |
250 | $46.80992 | $11,702.48 |
500 | $45.50832 | $22,754.16 |
1,000 | $44.43686 | $44,436.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $43.55521 | $87,110.42 |