
TLV5623CDR | |
---|---|
DigiKey Part Number | 296-48980-2-ND - Tape & Reel (TR) 296-48980-1-ND - Cut Tape (CT) 296-48980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5623CDR |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5623CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.07 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.50000 | $33.50 |
10 | $25.36400 | $253.64 |
25 | $23.32600 | $583.15 |
100 | $21.08090 | $2,108.09 |
250 | $20.01088 | $5,002.72 |
500 | $19.36598 | $9,682.99 |
1,000 | $18.83513 | $18,835.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.77097 | $41,927.42 |