
TLV5617AIDR | |
|---|---|
DigiKey Part Number | 296-41706-2-ND - Tape & Reel (TR) 296-41706-1-ND - Cut Tape (CT) 296-41706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5617AIDR |
Description | IC DAC 10BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5617AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.7, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.23000 | $69.23 |
| 10 | $53.72800 | $537.28 |
| 25 | $49.84200 | $1,246.05 |
| 100 | $45.57180 | $4,557.18 |
| 250 | $43.53680 | $10,884.20 |
| 500 | $42.31046 | $21,155.23 |
| 1,000 | $41.30095 | $41,300.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.23536 | $100,588.40 |

