
TLV5616IDR | |
|---|---|
DigiKey Part Number | 296-1923-2-ND - Tape & Reel (TR) 296-1923-1-ND - Cut Tape (CT) 296-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5616IDR |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5616IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.9, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.18000 | $97.18 |
| 10 | $76.21300 | $762.13 |
| 25 | $70.97800 | $1,774.45 |
| 100 | $65.22940 | $6,522.94 |
| 250 | $62.48868 | $15,622.17 |
| 500 | $60.83664 | $30,418.32 |
| 1,000 | $59.47713 | $59,477.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $58.04182 | $145,104.55 |

