
TLV431QPKG3 | |
---|---|
DigiKey Part Number | 296-TLV431QPKG3TR-ND - Tape & Reel (TR) 296-TLV431QPKG3CT-ND - Cut Tape (CT) 296-TLV431QPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431QPKG3 |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431QPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.49000 | $34.90 |
25 | $3.12800 | $78.20 |
100 | $2.72890 | $272.89 |
250 | $2.53808 | $634.52 |
500 | $2.42300 | $1,211.50 |