Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431CDBVR

DigiKey Part Number
296-13616-2-ND - Tape & Reel (TR)
296-13616-1-ND - Cut Tape (CT)
296-13616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431CDBVR
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431CDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.92700$29.27
25$2.61440$65.36
100$2.27160$227.16
250$2.10800$527.00
500$2.00918$1,004.59
1,000$1.92786$1,927.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.82737$5,482.11
6,000$1.77820$10,669.20
9,000$1.75357$15,782.13
15,000$1.72628$25,894.20
21,000$1.71033$35,916.93
30,000$1.69500$50,850.00
Manufacturers Standard Package