Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TLV431BQLPR

DigiKey Part Number
296-TLV431BQLPRTR-ND - Tape & Reel (TR)
296-TLV431BQLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV431BQLPR
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQLPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,163 View Now
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.14925$10,298.50
4,000$5.02245$20,089.80
6,000$4.95898$29,753.88
10,000$4.88862$48,886.20
14,000$4.84752$67,865.28
Manufacturers Standard Package

Other Suppliers on DigiKey

3,163In Stock
Ships from Rochester Electronics, LLC