
TMP114BIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114BIYMTR-ND - Tape & Reel (TR) 296-TMP114BIYMTRCT-ND - Cut Tape (CT) 296-TMP114BIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114BIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.08V ~ 1.98V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±0.5°C) | |
Test Condition | -10°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 5 | $12.26600 | $61.33 |
| 10 | $11.69100 | $116.91 |
| 25 | $10.98720 | $274.68 |
| 50 | $10.51040 | $525.52 |
| 100 | $10.07380 | $1,007.38 |
| 500 | $9.19526 | $4,597.63 |
| 1,000 | $8.86845 | $8,868.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.30900 | $24,927.00 |
| 6,000 | $8.05036 | $48,302.16 |
| 9,000 | $7.90910 | $71,181.90 |


