
TLV3704IPWR | |
---|---|
DigiKey Part Number | 296-31973-2-ND - Tape & Reel (TR) 296-31973-1-ND - Cut Tape (CT) 296-31973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3704IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3704IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.66000 | $27.66 |
10 | $20.80200 | $208.02 |
25 | $19.08520 | $477.13 |
100 | $17.19170 | $1,719.17 |
250 | $16.28884 | $4,072.21 |
500 | $15.74502 | $7,872.51 |
1,000 | $15.29728 | $15,297.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.54164 | $27,083.28 |