TLV342ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,077
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.57150
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: $35.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.66337
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: $28.86000
Datasheet

Similar


Texas Instruments
In Stock: 510
Unit Price: $28.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.98790
Datasheet

Similar


Texas Instruments
In Stock: 3,880
Unit Price: $13.73000
Datasheet

Similar


Texas Instruments
In Stock: 3,430
Unit Price: $11.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,000
Unit Price: $11.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 298
Unit Price: $5.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.47756
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: $5.92000
Datasheet

Similar


STMicroelectronics
In Stock: 3,827
Unit Price: $6.00000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV342ID

DigiKey Part Number
296-34481-5-ND
Manufacturer
Manufacturer Product Number
TLV342ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV342ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA (x2 Channels)
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26,986 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26,986In Stock
Ships from Rochester Electronics, LLC