
TLV320AIC3256IRSBT | |
---|---|
DigiKey Part Number | 296-28200-2-ND - Tape & Reel (TR) 296-28200-1-ND - Cut Tape (CT) 296-28200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3256IRSBT |
Description | IC STEREO AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3256IRSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 100 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.62000 | $84.62 |
10 | $66.11100 | $661.11 |
25 | $61.48000 | $1,537.00 |
100 | $56.38260 | $5,638.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $53.95352 | $13,488.38 |
500 | $52.48954 | $26,244.77 |
750 | $51.75635 | $38,817.26 |
1,250 | $50.94377 | $63,679.71 |