Stereo Audio Interface 24 b I2C, Serial 42-DSBGA (3.75x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3107IYZFT

DigiKey Part Number
296-TLV320AIC3107IYZFTTR-ND - Tape & Reel (TR)
296-TLV320AIC3107IYZFTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV320AIC3107IYZFT
Description
IC LP STEREO CODEC I2C 42DSBGA
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, Serial 42-DSBGA (3.75x3.25)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3107IYZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C, Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 96
Dynamic Range, ADCs / DACs (db) Typ
91 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.525V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (3.75x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$62.48000$62.48
10$48.31000$483.10
25$44.76120$1,119.03
100$40.86330$4,086.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$36.98788$9,246.97
500$35.91596$17,957.98
750$35.37897$26,534.23
1,250$34.78418$43,480.22
1,750$34.43653$60,263.93
Manufacturers Standard Package

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC