Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV27L2CDGKR

DigiKey Part Number
296-17057-2-ND - Tape & Reel (TR)
296-17057-1-ND - Cut Tape (CT)
296-17057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV27L2CDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV27L2CDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
160 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x2 Channels)
Current - Output / Channel
400 µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$8.37800$83.78
25$7.59320$189.83
100$6.73180$673.18
250$6.32168$1,580.42
500$6.07438$3,037.19
1,000$5.87089$5,870.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.65603$14,140.08
5,000$5.52653$27,632.65
7,500$5.46170$40,962.75
12,500$5.38984$67,373.00
Manufacturers Standard Package

Other Suppliers on DigiKey

10,595In Stock
Ships from Rochester Electronics, LLC