
TLV2782CDGKR | |
---|---|
DigiKey Part Number | 296-7613-2-ND - Tape & Reel (TR) 296-7613-1-ND - Cut Tape (CT) 296-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2782CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782CDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $18.06900 | $180.69 |
25 | $16.54320 | $413.58 |
100 | $14.86780 | $1,486.78 |
250 | $14.06916 | $3,517.29 |
500 | $13.58740 | $6,793.70 |
1,000 | $13.19104 | $13,191.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.77251 | $31,931.28 |
5,000 | $12.52033 | $62,601.65 |