
TLV2762IDGKR | |
---|---|
DigiKey Part Number | 296-10664-2-ND - Tape & Reel (TR) 296-10664-1-ND - Cut Tape (CT) 296-10664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2762IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $11.44600 | $114.46 |
25 | $10.42160 | $260.54 |
100 | $9.29240 | $929.24 |
250 | $8.75456 | $2,188.64 |
500 | $8.43006 | $4,215.03 |
1,000 | $8.16313 | $8,163.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.09227 | $17,730.67 |