SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2731CDBVT

DigiKey Part Number
296-TLV2731CDBVTTR-ND - Tape & Reel (TR)
296-TLV2731CDBVTCT-ND - Cut Tape (CT)
296-TLV2731CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2731CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2731CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
700 µV
Current - Supply
850µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.17000$13.17
10$9.61500$96.15
25$8.73240$218.31
100$7.76280$776.28
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

30,703In Stock
Ships from Rochester Electronics, LLC