
SN74LVC1G80DBVR | |
---|---|
DigiKey Part Number | 296-9851-2-ND - Tape & Reel (TR) 296-9851-1-ND - Cut Tape (CT) 296-9851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24300 | $12.43 |
25 | $1.09960 | $27.49 |
100 | $0.94010 | $94.01 |
250 | $0.86372 | $215.93 |
500 | $0.81760 | $408.80 |
1,000 | $0.77949 | $779.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73251 | $2,197.53 |
6,000 | $0.70950 | $4,257.00 |
9,000 | $0.69798 | $6,281.82 |
15,000 | $0.68522 | $10,278.30 |
21,000 | $0.67776 | $14,232.96 |
30,000 | $0.67058 | $20,117.40 |
75,000 | $0.65513 | $49,134.75 |