
TLV2623IDGSR | |
---|---|
DigiKey Part Number | 296-10649-2-ND - Tape & Reel (TR) 296-10649-1-ND - Cut Tape (CT) 296-10649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2623IDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2623IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $12.26600 | $122.66 |
25 | $11.17560 | $279.39 |
100 | $9.97720 | $997.72 |
250 | $9.40588 | $2,351.47 |
500 | $9.06130 | $4,530.65 |
1,000 | $8.77778 | $8,777.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.47834 | $21,195.85 |
5,000 | $8.29797 | $41,489.85 |
7,500 | $8.20759 | $61,556.92 |