TLV2474QDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 45
Unit Price: $12.41000
Datasheet

Similar


Microchip Technology
In Stock: 795
Unit Price: $11.18000
Datasheet

Similar


Microchip Technology
In Stock: 2,836
Unit Price: $12.41000
Datasheet

Similar


Microchip Technology
In Stock: 6,914
Unit Price: $11.18000
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: $13.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.76194
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: $14.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.15467
Datasheet

Similar


Microchip Technology
In Stock: 1,695
Unit Price: $10.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.35000
Datasheet

Similar


STMicroelectronics
In Stock: 2,755
Unit Price: $10.61000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474QDRQ1

DigiKey Part Number
296-38280-2-ND - Tape & Reel (TR)
296-38280-1-ND - Cut Tape (CT)
296-38280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2474QDRQ1
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2474QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.45000$28.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.82085$49,552.12
Manufacturers Standard Package