
TLV2472AIDR | |
---|---|
DigiKey Part Number | 296-10610-2-ND - Tape & Reel (TR) 296-10610-1-ND - Cut Tape (CT) 296-10610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $24.73700 | $247.37 |
25 | $22.73680 | $568.42 |
100 | $20.54130 | $2,054.13 |
250 | $19.49404 | $4,873.51 |
500 | $18.86264 | $9,431.32 |
1,000 | $18.34312 | $18,343.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.79449 | $44,486.22 |