TLV2471IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 997
Unit Price: $22.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,654
Unit Price: $41.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,632
Unit Price: $54.18000
Datasheet

Similar


Microchip Technology
In Stock: 13,783
Unit Price: $4.69000
Datasheet

Similar


Microchip Technology
In Stock: 33,143
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.45303
Datasheet

Similar


Microchip Technology
In Stock: 267
Unit Price: $4.52000
Datasheet

Similar


Microchip Technology
In Stock: 3,144
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 5,963
Unit Price: $5.76000
Datasheet

Similar


Microchip Technology
In Stock: 473
Unit Price: $4.93000
Datasheet

Similar


Microchip Technology
In Stock: 2,876
Unit Price: $3.95000
Datasheet

Similar


Microchip Technology
In Stock: 3,392
Unit Price: $3.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Microchip Technology
In Stock: 11,868
Unit Price: $3.95000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471IDBVTG4

DigiKey Part Number
TLV2471IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2471IDBVTG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2471IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes