
TLV2471IDBVR | |
|---|---|
DigiKey Part Number | 296-7504-2-ND - Tape & Reel (TR) 296-7504-1-ND - Cut Tape (CT) 296-7504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2471IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $14.30500 | $143.05 |
| 25 | $13.06240 | $326.56 |
| 100 | $11.69260 | $1,169.26 |
| 250 | $11.03984 | $2,759.96 |
| 500 | $10.64634 | $5,323.17 |
| 1,000 | $10.32234 | $10,322.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.92217 | $29,766.51 |
| 6,000 | $9.72634 | $58,358.04 |

