
TLV2470CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2470CDBVTTR-ND - Tape & Reel (TR) 296-TLV2470CDBVTCT-ND - Cut Tape (CT) 296-TLV2470CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2470CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $19.13100 | $191.31 |
| 25 | $17.52480 | $438.12 |
| 100 | $15.75810 | $1,575.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.91544 | $3,728.86 |
| 500 | $14.40752 | $7,203.76 |
| 750 | $14.15304 | $10,614.78 |
| 1,250 | $13.87112 | $17,338.90 |
| 1,750 | $13.70646 | $23,986.31 |
| 2,500 | $13.54798 | $33,869.95 |

