
TLV2464IPWR | |
|---|---|
DigiKey Part Number | 296-7575-2-ND - Tape & Reel (TR) 296-7575-1-ND - Cut Tape (CT) 296-7575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464IPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $22.05000 | $220.50 |
| 25 | $20.23160 | $505.79 |
| 100 | $18.23530 | $1,823.53 |
| 250 | $17.28256 | $4,320.64 |
| 500 | $17.09480 | $8,547.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.84703 | $31,694.06 |
| 4,000 | $15.52702 | $62,108.08 |

