TLV2462CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,428
Unit Price: $23.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: $23.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,325
Unit Price: $23.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,977
Unit Price: $23.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: $29.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,233
Unit Price: $16.77000
Datasheet

Similar


STMicroelectronics
In Stock: 2,536
Unit Price: $7.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.81642
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: $38.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.10100
Datasheet

Similar


Microchip Technology
In Stock: 7,534
Unit Price: $8.55000
Datasheet

Similar


Microchip Technology
In Stock: 12,013
Unit Price: $8.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.41278
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.41279
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462CDG4

DigiKey Part Number
TLV2462CDG4-ND
Manufacturer
Manufacturer Product Number
TLV2462CDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2462CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes