
TRF7960ARHBT | |
---|---|
DigiKey Part Number | 296-29381-2-ND - Tape & Reel (TR) 296-29381-1-ND - Cut Tape (CT) 296-29381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7960ARHBT |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7960ARHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |
10 | $46.45000 | $464.50 |
25 | $43.95840 | $1,098.96 |
100 | $40.53440 | $4,053.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $38.48364 | $9,620.91 |
500 | $37.03620 | $18,518.10 |
750 | $36.22847 | $27,171.35 |
1,250 | $35.25054 | $44,063.18 |
1,750 | $34.62968 | $60,601.94 |