
TLV2462AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-17738-2-ND - Tape & Reel (TR) 296-17738-1-ND - Cut Tape (CT) 296-17738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462AQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $28.31500 | $283.15 |
| 25 | $26.07200 | $651.80 |
| 100 | $23.60560 | $2,360.56 |
| 250 | $22.42988 | $5,607.47 |
| 500 | $21.72088 | $10,860.44 |
| 1,000 | $21.13723 | $21,137.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.52122 | $51,303.05 |

