
TLV2462AIDR | |
|---|---|
DigiKey Part Number | 296-7557-2-ND - Tape & Reel (TR) 296-7557-1-ND - Cut Tape (CT) 296-7557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $22.96300 | $229.63 |
| 25 | $21.08960 | $527.24 |
| 100 | $19.03110 | $1,903.11 |
| 250 | $18.04884 | $4,512.21 |
| 500 | $17.45654 | $8,728.27 |
| 1,000 | $16.96926 | $16,969.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.45474 | $41,136.85 |
| 5,000 | $16.14474 | $80,723.70 |

