TLV2461IDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,379
Unit Price: $20.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: $14.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,115
Unit Price: $14.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,919
Unit Price: $28.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,256
Unit Price: $15.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: $18.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,238
Unit Price: $34.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27,646
Unit Price: $23.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 21,412
Unit Price: $23.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,124
Unit Price: $14.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,760
Unit Price: $14.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,899
Unit Price: $14.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,297
Unit Price: $13.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,286
Unit Price: $13.15000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2461IDR

DigiKey Part Number
296-7491-2-ND - Tape & Reel (TR)
296-7491-1-ND - Cut Tape (CT)
296-7491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2461IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2461IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,146 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.48000$13.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.72413$19,310.33
5,000$7.55702$37,785.10
7,500$7.47332$56,049.90
Manufacturers Standard Package

Other Suppliers on DigiKey

2,146In Stock
Ships from Rochester Electronics, LLC