
TLV2450IDBVR | |
|---|---|
DigiKey Part Number | 296-10571-2-ND - Tape & Reel (TR) 296-10571-1-ND - Cut Tape (CT) 296-10571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $14.33800 | $143.38 |
| 25 | $13.08880 | $327.22 |
| 100 | $11.71810 | $1,171.81 |
| 250 | $11.06416 | $2,766.04 |
| 500 | $10.66970 | $5,334.85 |
| 1,000 | $10.34520 | $10,345.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.94426 | $29,832.78 |
| 6,000 | $9.74804 | $58,488.24 |


