
TLV2452AIDR | |
|---|---|
DigiKey Part Number | 296-10578-2-ND - Tape & Reel (TR) 296-10578-1-ND - Cut Tape (CT) 296-10578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2452AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2452AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $20.02800 | $200.28 |
| 25 | $18.36680 | $459.17 |
| 100 | $16.53430 | $1,653.43 |
| 250 | $15.66128 | $3,915.32 |
| 500 | $15.13496 | $7,567.48 |
| 1,000 | $14.70169 | $14,701.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.24431 | $35,610.78 |
| 5,000 | $13.96871 | $69,843.55 |

