
TLV2381IDBVT | |
|---|---|
DigiKey Part Number | 296-12223-2-ND - Tape & Reel (TR) 296-12223-1-ND - Cut Tape (CT) 296-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2381IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2381IDBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $13.77900 | $137.79 |
| 25 | $12.56560 | $314.14 |
| 100 | $11.23550 | $1,123.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.60080 | $2,650.20 |
| 500 | $10.21834 | $5,109.17 |
| 750 | $10.02683 | $7,520.12 |
| 1,250 | $9.81456 | $12,268.20 |
| 1,750 | $9.69052 | $16,958.41 |
| 2,500 | $9.57121 | $23,928.03 |

